842-009-521-102

Heilind Number:EDA842-009-521-102
Manufacturer:EDAC
Manufacturer Number:842-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring a secure and efficient connection. With a single row configuration and a pitch of .1 inches, it is perfect for various applications. Featuring nine positions, it allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Elevate your project with this essential component.