842-009-521-103

Heilind Number:EDA842-009-521-103
Manufacturer:EDAC
Manufacturer Number:842-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-103

Detailed Description

Experience reliable high-temp connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout, it offers easy installation on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies integration. Boasting nine positions and a 3A amperage rating, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its performance for seamless board-to-board connections.