842-009-521-104

Heilind Number:EDA842-009-521-104
Manufacturer:EDAC
Manufacturer Number:842-009-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for efficiency, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and a contact material of Copper Alloy, it facilitates seamless data transmission with a current rating of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal connectivity. Perfect for a multitude of applications, this connector is a must-have in your electronics toolkit. Elevate your PCB assembly with this essential component.