842-009-521-107

Heilind Number:EDA842-009-521-107
Manufacturer:EDAC
Manufacturer Number:842-009-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature conditions. With a single row configuration and a total of 9 positions, this connector offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings.Upgrade your electronic connections today with this high-performance Card Edge Connector.