842-009-521-108

Heilind Number:EDA842-009-521-108
Manufacturer:EDAC
Manufacturer Number:842-009-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 9 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material and a pitch of .1 inch guarantee reliable signal transmission. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure electronic connections on your PCB.