842-009-521-112

Heilind Number:EDA842-009-521-112
Manufacturer:EDAC
Manufacturer Number:842-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-521-112

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for high-performance applications, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a reliable 3A amperage rating and copper alloy contacts, it ensures secure and efficient power transmission. The single-row design with 9 positions and a .1-inch pitch offers precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Trust in our connector for seamless board-to-board connections in your next project.