842-009-523-102

Heilind Number:EDA842-009-523-102
Manufacturer:EDAC
Manufacturer Number:842-009-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this single-row connector features a contact material of Copper Alloy, ensuring efficient power transmission at an amperage of 3 A. Its housing material of UL 94V-0 Diallyl Phthalate guarantees durability and safety in operation. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on PCBs. Boasting nine positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Perfect for board-to-board connections, this connector is a versatile solution for your electronic assembly needs.