842-009-523-104

Heilind Number:EDA842-009-523-104
Manufacturer:EDAC
Manufacturer Number:842-009-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-523-104

Detailed Description

Enhance your electronics with this High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Its vibrant green hue adds a touch of color to your PCB assembly, while its robust UL 94V-0 Diallyl Phthalate housing ensures durability. With a single row of nine contacts made of high-quality Copper Alloy, this connector offers reliable connectivity, even in high-temperature settings ranging from -40 to 105 °C. The precise pitch of .1 inches and row spacing of .2 inches make it easy to integrate seamlessly into your design. Whether for industrial or commercial use, this Straight-mount connector is a versatile solution for your board-to-board PCB connection needs. Elevate your assembly process with this essential component.