842-009-523-108

Heilind Number:EDA842-009-523-108
Manufacturer:EDAC
Manufacturer Number:842-009-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row configuration with nine positions, perfect for secure board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in extreme conditions, with a copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This straight-mount connector is rated for an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB design with this essential component.