842-009-524-102

Heilind Number:EDA842-009-524-102
Manufacturer:EDAC
Manufacturer Number:842-009-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-524-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with nine positions, copper alloy contacts, and a pitch of .1 inches. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, with an operating range from -40 to 105°C. Perfect for your board-to-board connections, this straight-mount connector is a versatile solution for a wide range of applications. Trust in its quality and efficiency for seamless electronic integration.