842-009-524-104

Heilind Number:EDA842-009-524-104
Manufacturer:EDAC
Manufacturer Number:842-009-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-524-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures secure and reliable connections. The single-row design with 9 positions offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Trust in its straight mount orientation for easy installation and efficient PCB-to-PCB connections. Elevate your electronic designs with this essential component.