842-009-540-101

Heilind Number:EDA842-009-540-101
Manufacturer:EDAC
Manufacturer Number:842-009-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery at an amperage of 3 A. With a single row configuration, it offers 9 positions on a .1-inch pitch, perfect for streamlined board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green-colored connector for efficient, high-performance connectivity in your projects.