842-009-540-102

Heilind Number:EDA842-009-540-102
Manufacturer:EDAC
Manufacturer Number:842-009-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-540-102

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row of 9 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures superior performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously fashioned from Copper Alloy, guaranteeing reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a professional in the industry or a DIY enthusiast, this connector, in a vibrant green hue, offers the perfect solution for your board-to-board PCB connection needs.