842-009-540-103

Heilind Number:EDA842-009-540-103
Manufacturer:EDAC
Manufacturer Number:842-009-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-540-103

Detailed Description

Upgrade your connections with our High Temp Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, this connector is built to withstand high temperatures and ensure reliable performance. Featuring a single row design with nine copper alloy contacts, it provides a secure and efficient connection for your PCB applications. The .1 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity solutions with this essential component.