842-009-540-108

Heilind Number:EDA842-009-540-108
Manufacturer:EDAC
Manufacturer Number:842-009-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-540-108

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this essential component features a single row with nine positions, ensuring seamless integration into your circuitry. Crafted with precision, the contact material is made from durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only offers a sleek aesthetic but also meets stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further enhances accessibility, while its operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this essential connector for your PCB assembly needs.