842-009-540-112

Heilind Number:EDA842-009-540-112
Manufacturer:EDAC
Manufacturer Number:842-009-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-540-112

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers peak performance with an amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in even the most demanding environments. With a single row design and copper alloy contact material, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering nine positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to provide secure and stable board-to-board connections, essential for optimal electronic functionality. Elevate your connectivity game with this essential component.