842-009-541-101

Heilind Number:EDA842-009-541-101
Manufacturer:EDAC
Manufacturer Number:842-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-101

Detailed Description

Upgrade your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a current rating of 3 A and a pitch of .1 inch, it offers robust power transmission and precise signal integrity. Mountable in a straight orientation, it's perfect for board-to-board PCB connections, with 9 positions available in a single row configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for mission-critical applications.