842-009-541-102

Heilind Number:EDA842-009-541-102
Manufacturer:EDAC
Manufacturer Number:842-009-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with nine positions, perfect for seamless board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding industrial environments. Trust in this essential component for efficient and durable PCB assemblies.