842-009-541-103

Heilind Number:EDA842-009-541-103
Manufacturer:EDAC
Manufacturer Number:842-009-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust durability. With a single row layout and nine positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for extreme conditions. Whether for industrial or commercial use, this connector is a dependable choice for your PCB connections.