842-009-541-104

Heilind Number:EDA842-009-541-104
Manufacturer:EDAC
Manufacturer Number:842-009-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions. With a single row layout and 9 positions, it offers convenient and efficient board-to-board connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for applications requiring a 3A amperage and operating temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic projects. Whether you need straight mount orientation or flexibility in installation, this connector delivers on both fronts. Trust in its durability and performance for your next PCB assembly project.