842-009-541-107

Heilind Number:EDA842-009-541-107
Manufacturer:EDAC
Manufacturer Number:842-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-107

Detailed Description

Enhance your high-temperature PCB connections with our durable Green Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission at up to 3A. With a single row configuration and a pitch of .1 inch, this connector offers precise connectivity for your PCB boards. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial applications. Trust in this connector for seamless board-to-board connections that meet your high-performance demands.