842-009-541-112

Heilind Number:EDA842-009-541-112
Manufacturer:EDAC
Manufacturer Number:842-009-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission, supporting an amperage of 3 A. Boasting a single row configuration with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With nine positions available, it caters to a range of connection needs. Whether for industrial machinery or electronic devices, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a robust solution for your connectivity challenges. Explore our full range of connectors for more innovative options.