842-009-542-101

Heilind Number:EDA842-009-542-101
Manufacturer:EDAC
Manufacturer Number:842-009-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and copper alloy contact material, it offers seamless connectivity for up to 9 positions at a time. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for industrial and commercial applications requiring steadfast performance. Explore our range of PCB connectors for seamless board-to-board integration.