842-009-542-102

Heilind Number:EDA842-009-542-102
Manufacturer:EDAC
Manufacturer Number:842-009-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and nine positions, it offers seamless integration for your PCB applications. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Choose durability and performance with this essential component for your connectivity needs.