842-009-542-104

Heilind Number:EDA842-009-542-104
Manufacturer:EDAC
Manufacturer Number:842-009-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-542-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a single row with 9 positions, ensuring seamless communication on your PCB. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its 3A amperage and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Trust in this green-colored connector for efficient and secure board-to-board connectivity.