842-009-542-107

Heilind Number:EDA842-009-542-107
Manufacturer:EDAC
Manufacturer Number:842-009-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-542-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with nine positions and a pitch of .1 inches, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it meets the most stringent industry standards for performance and safety. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Elevate your connectivity solutions with this essential component.