842-009-542-108

Heilind Number:EDA842-009-542-108
Manufacturer:EDAC
Manufacturer Number:842-009-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-542-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme conditions. Featuring a single row design, it offers seamless integration for your electronic assemblies. Each of the nine positions is meticulously crafted with Copper Alloy contacts, providing efficient power transmission with a current rating of 3 A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.