842-009-544-101

Heilind Number:EDA842-009-544-101
Manufacturer:EDAC
Manufacturer Number:842-009-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material for reliable and safe operation. With a single row layout and Copper Alloy contact material, it offers seamless integration onto your board with a .1-inch pitch and .2-inch row spacing. Featuring 9 positions in total, this connector ensures efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your connectivity solutions with this essential component.