842-009-558-101

Heilind Number:EDA842-009-558-101
Manufacturer:EDAC
Manufacturer Number:842-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-558-101

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green color, this connector boasts an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and safety. With one row and nine positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a right-angle mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our wide range of connectors to find the perfect fit for your needs.