842-009-558-102

Heilind Number:EDA842-009-558-102
Manufacturer:EDAC
Manufacturer Number:842-009-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. The 3A amperage capacity ensures optimal power transmission, while the copper alloy contact material guarantees secure connections. With a single row configuration and 0.1-inch pitch, it seamlessly integrates into your setup, offering nine positions for versatile usage. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Ideal for board-to-board PCB connections, this connector is a crucial asset for your electronic projects.