842-009-558-104

Heilind Number:EDA842-009-558-104
Manufacturer:EDAC
Manufacturer Number:842-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-558-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a single row with nine positions, perfect for seamless board-to-board PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on efficient and secure data transmission. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for high-speed and high-frequency applications, making it an essential component in your electronic projects.