842-009-558-108

Heilind Number:EDA842-009-558-108
Manufacturer:EDAC
Manufacturer Number:842-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-558-108

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of 9 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Its precise .1-inch pitch and .2-inch row spacing make it ideal for compact PCB designs. Engineered for versatility, it allows for right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for more high-quality options.