842-009-559-101

Heilind Number:EDA842-009-559-101
Manufacturer:EDAC
Manufacturer Number:842-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-559-101

Detailed Description

Enhance your printed circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a single row layout and 9 positions, it offers seamless integration for your electronic components. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications that require reliability under extreme conditions. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics project.