842-009-559-102

Heilind Number:EDA842-009-559-102
Manufacturer:EDAC
Manufacturer Number:842-009-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-559-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with nine positions, ensuring efficient data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing combined with Copper Alloy contacts guarantees reliable performance even in extreme operating conditions, withstanding temperatures ranging from -40 to 105°C. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-restricted applications, while the .2-inch row spacing allows for easy installation and maintenance. Trust in this Green-colored connector to deliver high-speed connectivity and uncompromised quality for your electronic devices.