842-009-559-108

Heilind Number:EDA842-009-559-108
Manufacturer:EDAC
Manufacturer Number:842-009-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-559-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row configuration and nine positions, it offers ample space for your connectivity needs. The copper alloy contact material and .1-inch pitch deliver efficient signal transfer, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.