842-010-500-108

Heilind Number:EDA842-010-500-108
Manufacturer:EDAC
Manufacturer Number:842-010-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. This essential component features a single row layout, with ten copper alloy contacts ensuring reliable power transmission at a maximum amperage of 3 A. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for industrial applications. With a tight pitch of .1 in and row spacing of .2 in, this straight-mount connector guarantees seamless integration onto your board. Elevate your electronic designs with this high-performance connector, a must-have in any engineer's toolkit.