842-010-520-101

Heilind Number:EDA842-010-520-101
Manufacturer:EDAC
Manufacturer Number:842-010-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a row spacing of .2 inches and a pitch of .1 inch, it offers precise alignment for seamless integration. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temperature environments. With 10 positions in a single row configuration, it's ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.