842-010-520-102

Heilind Number:EDA842-010-520-102
Manufacturer:EDAC
Manufacturer Number:842-010-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance. With a single row layout and 10 positions, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver uncompromising quality and durability. Elevate your PCB designs with this essential component.