842-010-520-204

Heilind Number:EDA842-010-520-204
Manufacturer:EDAC
Manufacturer Number:842-010-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-520-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration, it offers 10 positions for seamless board-to-board connectivity. The contact material, made of robust Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Install with ease in a straight mount orientation for efficient PCB assembly. Elevate your electronics projects with this essential component.