842-010-520-212

Heilind Number:EDA842-010-520-212
Manufacturer:EDAC
Manufacturer Number:842-010-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-520-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable power transmission at an amperage of 3A. The 2-row configuration with 10 positions offers versatility in your PCB setups, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is key. Trust in our connector to deliver consistent performance, connecting your devices with precision and efficiency.