842-010-521-101

Heilind Number:EDA842-010-521-101
Manufacturer:EDAC
Manufacturer Number:842-010-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this durable connector features a single row layout with a pitch of .1 inches, accommodating 10 positions for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature tolerance. The straight mount orientation and green color coding make installation and identification a breeze. Elevate your PCB assembly with this essential component.