842-010-521-103

Heilind Number:EDA842-010-521-103
Manufacturer:EDAC
Manufacturer Number:842-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue and crafted for optimal performance, this connector features a single row design with ten positions, ensuring seamless connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees both durability and efficient signal transmission. The precise pitch of .1 inches and row spacing of .2 inches enable secure attachment to your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose our Card Edge Connector for reliable and high-performance connectivity solutions.