842-010-521-107

Heilind Number:EDA842-010-521-107
Manufacturer:EDAC
Manufacturer Number:842-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features a single row with 10 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures stability and longevity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where thermal resilience is essential. Trust in this connector for secure and efficient electronic connections.