842-010-521-108

Heilind Number:EDA842-010-521-108
Manufacturer:EDAC
Manufacturer Number:842-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even at high temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 in, it offers seamless integration for your electronic assemblies. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Boasting ten positions and a straight mount orientation, it facilitates precise and secure connections on your circuit boards. Trust in our connector to deliver durability, efficiency, and versatility in your PCB designs.