842-010-521-112

Heilind Number:EDA842-010-521-112
Manufacturer:EDAC
Manufacturer Number:842-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With 10 positions and a row spacing of .2 inches on a single row, it offers versatile connectivity options. Trust in this connector for secure and stable board-to-board connections, meeting your connectivity needs with precision.