842-010-521-201

Heilind Number:EDA842-010-521-201
Manufacturer:EDAC
Manufacturer Number:842-010-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding industrial applications. Designed with reliability in mind, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a double-row configuration and a total of 10 positions, it offers secure and efficient board-to-board connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your high-temperature needs. Upgrade your system with this essential component, guaranteeing optimal performance and longevity.