842-010-521-202

Heilind Number:EDA842-010-521-202
Manufacturer:EDAC
Manufacturer Number:842-010-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at a steady 3 A. With two rows and ten positions, it offers seamless integration for your board-to-board connections. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component from our extensive range of PCB connectors.