842-010-521-204

Heilind Number:EDA842-010-521-204
Manufacturer:EDAC
Manufacturer Number:842-010-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under high temperatures. With a dual-row configuration and copper alloy contacts, it offers secure and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies assembly. Featuring ten positions and a 3A amperage rating, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your setup with this essential component for seamless connectivity.