842-010-521-207

Heilind Number:EDA842-010-521-207
Manufacturer:EDAC
Manufacturer Number:842-010-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a dual-row configuration and ten positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Upgrade to our Card Edge Connector and experience seamless board-to-board connections like never before.