842-010-521-208

Heilind Number:EDA842-010-521-208
Manufacturer:EDAC
Manufacturer Number:842-010-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with ten positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Upgrade your setup with this essential component, ensuring secure and efficient data transmission.